
CRF1206-FZ-R001ELF | |
|---|---|
DigiKey Part Number | 118-CRF1206-FZ-R001ELFTR-ND - Tape & Reel (TR) 118-CRF1206-FZ-R001ELFCT-ND - Cut Tape (CT) 118-CRF1206-FZ-R001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF1206-FZ-R001ELF |
Description | RESMETALSTRIP 1206 R001 1% 1W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF1206-FZ-R001ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,16190 € | 16,19 € |
| 250 | 0,14036 € | 35,09 € |
| 500 | 0,12684 € | 63,42 € |
| 1.000 | 0,11534 € | 115,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09485 € | 474,25 € |
| 10.000 | 0,08816 € | 881,60 € |
| 15.000 | 0,08472 € | 1.270,80 € |
| 25.000 | 0,08082 € | 2.020,50 € |
| 35.000 | 0,07851 € | 2.747,85 € |
| 50.000 | 0,07624 € | 3.812,00 € |
| 60.000 | 0,07516 € | 4.509,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

