
CRF0805-J/-000ELF | |
|---|---|
DigiKey Part Number | 118-CRF0805-J/-000ELFTR-ND - Tape & Reel (TR) 118-CRF0805-J/-000ELFCT-ND - Cut Tape (CT) 118-CRF0805-J/-000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF0805-J/-000ELF |
Description | RESMETALSTRIP 0805 R0 JUMPER 0.5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | - | |
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,20600 € | 5,15 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,16300 € | 16,30 € |
| 250 | 0,14128 € | 35,32 € |
| 500 | 0,12766 € | 63,83 € |
| 1.000 | 0,11608 € | 116,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09548 € | 477,40 € |
| 10.000 | 0,08874 € | 887,40 € |
| 15.000 | 0,08528 € | 1.279,20 € |
| 25.000 | 0,08137 € | 2.034,25 € |
| 35.000 | 0,07904 € | 2.766,40 € |
| 50.000 | 0,07676 € | 3.838,00 € |
| 60.000 | 0,07567 € | 4.540,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

