25 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF0805-FZ-R025ELF

DigiKey Part Number
118-CRF0805-FZ-R025ELFTR-ND - Tape & Reel (TR)
118-CRF0805-FZ-R025ELFCT-ND - Cut Tape (CT)
118-CRF0805-FZ-R025ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF0805-FZ-R025ELF
Description
RES METAL STRIP 0805 R025 1% .5W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,30900 €3,09 €
250,26280 €6,57 €
500,23360 €11,68 €
1000,20870 €20,87 €
2500,18140 €45,35 €
5000,16434 €82,17 €
1.0000,14983 €149,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12400 €620,00 €
10.0000,11555 €1.155,50 €
15.0000,11121 €1.668,15 €
25.0000,10631 €2.657,75 €
35.0000,10338 €3.618,30 €
50.0000,10053 €5.026,50 €
60.0000,09916 €5.949,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €