
CRF0805-FZ-R010ELF | |
|---|---|
DigiKey Part Number | CRF0805-FZ-R010ELFTR-ND - Tape & Reel (TR) CRF0805-FZ-R010ELFCT-ND - Cut Tape (CT) CRF0805-FZ-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF0805-FZ-R010ELF |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF0805-FZ-R010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,23360 € | 11,68 € |
| 100 | 0,20870 € | 20,87 € |
| 250 | 0,18140 € | 45,35 € |
| 500 | 0,16434 € | 82,17 € |
| 1.000 | 0,14983 € | 149,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12400 € | 620,00 € |
| 10.000 | 0,11555 € | 1.155,50 € |
| 15.000 | 0,11121 € | 1.668,15 € |
| 25.000 | 0,10631 € | 2.657,75 € |
| 35.000 | 0,10338 € | 3.618,30 € |
| 50.000 | 0,10053 € | 5.026,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

