
CRF0805-FZ-R001ELF | |
|---|---|
DigiKey Part Number | 118-CRF0805-FZ-R001ELFTR-ND - Tape & Reel (TR) 118-CRF0805-FZ-R001ELFCT-ND - Cut Tape (CT) 118-CRF0805-FZ-R001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF0805-FZ-R001ELF |
Description | RES METAL STRIP 0805 R001 1% .5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,34680 € | 8,67 € |
| 50 | 0,30880 € | 15,44 € |
| 100 | 0,27660 € | 27,66 € |
| 250 | 0,24132 € | 60,33 € |
| 500 | 0,21922 € | 109,61 € |
| 1.000 | 0,20044 € | 200,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16702 € | 835,10 € |
| 10.000 | 0,15610 € | 1.561,00 € |
| 15.000 | 0,15049 € | 2.257,35 € |
| 25.000 | 0,14415 € | 3.603,75 € |
| 35.000 | 0,14037 € | 4.912,95 € |
| 50.000 | 0,13770 € | 6.885,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

