1 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF0805-FZ-R001ELF

DigiKey Part Number
118-CRF0805-FZ-R001ELFTR-ND - Tape & Reel (TR)
118-CRF0805-FZ-R001ELFCT-ND - Cut Tape (CT)
118-CRF0805-FZ-R001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF0805-FZ-R001ELF
Description
RES METAL STRIP 0805 R001 1% .5W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,40200 €4,02 €
250,34240 €8,56 €
500,30500 €15,25 €
1000,27320 €27,32 €
2500,23832 €59,58 €
5000,21648 €108,24 €
1.0000,19795 €197,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16495 €824,75 €
10.0000,15416 €1.541,60 €
15.0000,14862 €2.229,30 €
25.0000,14236 €3.559,00 €
35.0000,13862 €4.851,70 €
50.0000,13598 €6.799,00 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €