
CRE2512-FZ-R008E-3 | |
|---|---|
DigiKey Part Number | CRE2512-FZ-R008E-3TR-ND - Tape & Reel (TR) CRE2512-FZ-R008E-3CT-ND - Cut Tape (CT) CRE2512-FZ-R008E-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRE2512-FZ-R008E-3 |
Description | RES 0.008 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRE2512-FZ-R008E-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,50480 € | 12,62 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,40550 € | 40,55 € |
| 250 | 0,35548 € | 88,87 € |
| 500 | 0,32424 € | 162,12 € |
| 1.000 | 0,29765 € | 297,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25587 € | 1.023,48 € |
| 8.000 | 0,23957 € | 1.916,56 € |
| 12.000 | 0,23121 € | 2.774,52 € |
| 20.000 | 0,22174 € | 4.434,80 € |
| 28.000 | 0,21610 € | 6.050,80 € |
| 40.000 | 0,21515 € | 8.606,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

