
CRE2512-FZ-R005E-2 | |
|---|---|
DigiKey Part Number | CRE2512-FZ-R005E-2TR-ND - Tape & Reel (TR) CRE2512-FZ-R005E-2CT-ND - Cut Tape (CT) CRE2512-FZ-R005E-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRE2512-FZ-R005E-2 |
Description | RES 0.005 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRE2512-FZ-R005E-2 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.132" W (6.45mm x 3.35mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,50240 € | 12,56 € |
| 50 | 0,44900 € | 22,45 € |
| 100 | 0,40370 € | 40,37 € |
| 250 | 0,35388 € | 88,47 € |
| 500 | 0,32278 € | 161,39 € |
| 1.000 | 0,29630 € | 296,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25471 € | 1.018,84 € |
| 8.000 | 0,23849 € | 1.907,92 € |
| 12.000 | 0,23016 € | 2.761,92 € |
| 20.000 | 0,22073 € | 4.414,60 € |
| 28.000 | 0,21512 € | 6.023,36 € |
| 40.000 | 0,21418 € | 8.567,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

