
CRE2512-FZ-R004E-3 | |
|---|---|
DigiKey Part Number | CRE2512-FZ-R004E-3TR-ND - Tape & Reel (TR) CRE2512-FZ-R004E-3CT-ND - Cut Tape (CT) CRE2512-FZ-R004E-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRE2512-FZ-R004E-3 |
Description | RES 0.004 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRE2512-FZ-R004E-3 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.132" W (6.45mm x 3.35mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,33560 € | 8,39 € |
| 50 | 0,29880 € | 14,94 € |
| 100 | 0,26760 € | 26,76 € |
| 250 | 0,23344 € | 58,36 € |
| 500 | 0,21206 € | 106,03 € |
| 1.000 | 0,19385 € | 193,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16524 € | 660,96 € |
| 8.000 | 0,15408 € | 1.232,64 € |
| 12.000 | 0,14835 € | 1.780,20 € |
| 20.000 | 0,14187 € | 2.837,40 € |
| 28.000 | 0,13800 € | 3.864,00 € |
| 40.000 | 0,13423 € | 5.369,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

