
CRE2512-FZ-R001E-2 | |
|---|---|
DigiKey Part Number | CRE2512-FZ-R001E-2TR-ND - Tape & Reel (TR) CRE2512-FZ-R001E-2CT-ND - Cut Tape (CT) CRE2512-FZ-R001E-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRE2512-FZ-R001E-2 |
Description | RES 0.001 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRE2512-FZ-R001E-2 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.132" W (6.45mm x 3.35mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,31520 € | 7,88 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,25130 € | 25,13 € |
| 250 | 0,21896 € | 54,74 € |
| 500 | 0,19874 € | 99,37 € |
| 1.000 | 0,18155 € | 181,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15453 € | 618,12 € |
| 8.000 | 0,14399 € | 1.151,92 € |
| 12.000 | 0,13857 € | 1.662,84 € |
| 20.000 | 0,13245 € | 2.649,00 € |
| 28.000 | 0,12880 € | 3.606,40 € |
| 40.000 | 0,12523 € | 5.009,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

