60 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA2512-JZ-R060ELF

DigiKey Part Number
118-CRA2512-JZ-R060ELFTR-ND - Tape & Reel (TR)
118-CRA2512-JZ-R060ELFCT-ND - Cut Tape (CT)
118-CRA2512-JZ-R060ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRA2512-JZ-R060ELF
Description
RES 0.06 OHM 5% 3W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
60 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRA2512-JZ-R060ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.254" L x 0.132" W (6.45mm x 3.35mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,58000 €5,80 €
250,49600 €12,40 €
500,44340 €22,17 €
1000,39850 €39,85 €
2500,34932 €87,33 €
5000,31852 €159,26 €
1.0000,29235 €292,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25123 €1.004,92 €
8.0000,23519 €1.881,52 €
12.0000,22695 €2.723,40 €
20.0000,21763 €4.352,60 €
28.0000,21208 €5.938,24 €
40.0000,21085 €8.434,00 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €