
CRA2512-JZ-R040ELF | |
|---|---|
DigiKey Part Number | 118-CRA2512-JZ-R040ELFTR-ND - Tape & Reel (TR) 118-CRA2512-JZ-R040ELFCT-ND - Cut Tape (CT) 118-CRA2512-JZ-R040ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-JZ-R040ELF |
Description | RES 0.04 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-JZ-R040ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,49600 € | 12,40 € |
| 50 | 0,44340 € | 22,17 € |
| 100 | 0,39850 € | 39,85 € |
| 250 | 0,34932 € | 87,33 € |
| 500 | 0,31852 € | 159,26 € |
| 1.000 | 0,29235 € | 292,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25123 € | 1.004,92 € |
| 8.000 | 0,23519 € | 1.881,52 € |
| 12.000 | 0,22695 € | 2.723,40 € |
| 20.000 | 0,21763 € | 4.352,60 € |
| 28.000 | 0,21208 € | 5.938,24 € |
| 40.000 | 0,21085 € | 8.434,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

