
CRA2512-JZ-R025ELF | |
|---|---|
DigiKey Part Number | 118-CRA2512-JZ-R025ELFTR-ND - Tape & Reel (TR) 118-CRA2512-JZ-R025ELFCT-ND - Cut Tape (CT) 118-CRA2512-JZ-R025ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-JZ-R025ELF |
Description | RES 0.025 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-JZ-R025ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.132" W (6.45mm x 3.35mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,49400 € | 12,35 € |
| 50 | 0,44140 € | 22,07 € |
| 100 | 0,39670 € | 39,67 € |
| 250 | 0,34772 € | 86,93 € |
| 500 | 0,31708 € | 158,54 € |
| 1.000 | 0,29103 € | 291,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25009 € | 1.000,36 € |
| 8.000 | 0,23412 € | 1.872,96 € |
| 12.000 | 0,22592 € | 2.711,04 € |
| 20.000 | 0,21664 € | 4.332,80 € |
| 28.000 | 0,21112 € | 5.911,36 € |
| 40.000 | 0,20989 € | 8.395,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

