
CRA2512-FZ-R100ELF | |
|---|---|
DigiKey Part Number | CRA2512-FZ-R100ELFTR-ND - Tape & Reel (TR) CRA2512-FZ-R100ELFCT-ND - Cut Tape (CT) CRA2512-FZ-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-FZ-R100ELF |
Description | RES 0.1 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-FZ-R100ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.132" W (6.45mm x 3.35mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,25680 € | 6,42 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,20390 € | 20,39 € |
| 250 | 0,17720 € | 44,30 € |
| 500 | 0,16050 € | 80,25 € |
| 1.000 | 0,14630 € | 146,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12398 € | 495,92 € |
| 8.000 | 0,11527 € | 922,16 € |
| 12.000 | 0,11079 € | 1.329,48 € |
| 20.000 | 0,10573 € | 2.114,60 € |
| 28.000 | 0,10272 € | 2.876,16 € |
| 40.000 | 0,09977 € | 3.990,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

