Similar

CRA2512-FZ-R090ELF | |
|---|---|
DigiKey Part Number | CRA2512-FZ-R090ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA2512-FZ-R090ELF |
Description | RES 0.09 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 90 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-FZ-R090ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.132" W (6.45mm x 3.35mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSMA2512R0900FGN | Eaton - Electronics Division | 6.889 | 283-MSMA2512R0900FGNCT-ND | 0,53000 € | Similar |


