
CRA2512-FZ-R080ELF | |
|---|---|
DigiKey Part Number | CRA2512-FZ-R080ELFTR-ND - Tape & Reel (TR) CRA2512-FZ-R080ELFCT-ND - Cut Tape (CT) CRA2512-FZ-R080ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-FZ-R080ELF |
Description | RES 0.08 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-FZ-R080ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.132" W (6.45mm x 3.35mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,25480 € | 6,37 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,20230 € | 20,23 € |
| 250 | 0,17580 € | 43,95 € |
| 500 | 0,15922 € | 79,61 € |
| 1.000 | 0,14514 € | 145,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12299 € | 491,96 € |
| 8.000 | 0,11435 € | 914,80 € |
| 12.000 | 0,10991 € | 1.318,92 € |
| 20.000 | 0,10489 € | 2.097,80 € |
| 28.000 | 0,10190 € | 2.853,20 € |
| 40.000 | 0,09898 € | 3.959,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

