68 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA2512-FZ-R068ELF

DigiKey Part Number
118-CRA2512-FZ-R068ELFTR-ND - Tape & Reel (TR)
118-CRA2512-FZ-R068ELFCT-ND - Cut Tape (CT)
118-CRA2512-FZ-R068ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRA2512-FZ-R068ELF
Description
RESMETALSTRIP 2512 R068 1% 3W TC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.254" L x 0.132" W (6.45mm x 3.35mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,46300 €4,63 €
250,39520 €9,88 €
500,35280 €17,64 €
1000,31640 €31,64 €
2500,27656 €69,14 €
5000,25164 €125,82 €
1.0000,23043 €230,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19712 €788,48 €
8.0000,18413 €1.473,04 €
12.0000,17745 €2.129,40 €
20.0000,16990 €3.398,00 €
28.0000,16540 €4.631,20 €
40.0000,16148 €6.459,20 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €