50 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA2512-FZ-R050ELF

DigiKey Part Number
CRA2512-FZ-R050ELFTR-ND - Tape & Reel (TR)
CRA2512-FZ-R050ELFCT-ND - Cut Tape (CT)
CRA2512-FZ-R050ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRA2512-FZ-R050ELF
Description
RES 0.05 OHM 1% 3W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRA2512-FZ-R050ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.254" L x 0.132" W (6.45mm x 3.35mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129.210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,46900 €4,69 €
250,40040 €10,01 €
500,35720 €17,86 €
1000,32040 €32,04 €
2500,28004 €70,01 €
5000,25480 €127,40 €
1.0000,23333 €233,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19961 €798,44 €
8.0000,18644 €1.491,52 €
12.0000,17969 €2.156,28 €
20.0000,17204 €3.440,80 €
28.0000,16749 €4.689,72 €
40.0000,16351 €6.540,40 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €