
CRA2512-FZ-R033ELF | |
|---|---|
DigiKey Part Number | 118-CRA2512-FZ-R033ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA2512-FZ-R033ELF |
Description | RESMETALSTRIP 2512 R033 1% 3W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,19095 € | 1.527,60 € |
| Unit Price without VAT: | 0,19095 € |
|---|---|
| Unit Price with VAT: | 0,22723 € |

