
CRA2512-FZ-R010ELF | |
|---|---|
DigiKey Part Number | CRA2512-FZ-R010ELFTR-ND - Tape & Reel (TR) CRA2512-FZ-R010ELFCT-ND - Cut Tape (CT) CRA2512-FZ-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-FZ-R010ELF |
Description | RES 0.01 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-FZ-R010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46900 € | 4,69 € |
| 25 | 0,40040 € | 10,01 € |
| 50 | 0,35720 € | 17,86 € |
| 100 | 0,32040 € | 32,04 € |
| 250 | 0,28004 € | 70,01 € |
| 500 | 0,25480 € | 127,40 € |
| 1.000 | 0,23333 € | 233,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19961 € | 798,44 € |
| 8.000 | 0,18644 € | 1.491,52 € |
| 12.000 | 0,17969 € | 2.156,28 € |
| 20.000 | 0,17204 € | 3.440,80 € |
| 28.000 | 0,16749 € | 4.689,72 € |
| 40.000 | 0,16351 € | 6.540,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

