
CR2512-JW-122ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-122ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-122ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-122ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-122ELF |
Description | RES SMD 1.2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-122ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,06900 € | 3,45 € |
| 100 | 0,05710 € | 5,71 € |
| 250 | 0,04708 € | 11,77 € |
| 500 | 0,04492 € | 22,46 € |
| 1.000 | 0,03971 € | 39,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02420 € | 96,80 € |
| 8.000 | 0,02418 € | 193,44 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

