
CR2010-J/-1R5ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-J/-1R5ELFTR-ND - Tape & Reel (TR) 118-CR2010-J/-1R5ELFCT-ND - Cut Tape (CT) 118-CR2010-J/-1R5ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-J/-1R5ELF |
Description | RES SMD 1.5 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-J/-1R5ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05990 € | 5,99 € |
| 250 | 0,05064 € | 12,66 € |
| 500 | 0,04532 € | 22,66 € |
| 1.000 | 0,04521 € | 45,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02512 € | 100,48 € |
| 8.000 | 0,02418 € | 193,44 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

