
CR2010-FX-33R0ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-FX-33R0ELFTR-ND - Tape & Reel (TR) 118-CR2010-FX-33R0ELFCT-ND - Cut Tape (CT) 118-CR2010-FX-33R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-FX-33R0ELF |
Description | RES SMD 33 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-FX-33R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,11160 € | 2,79 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,07850 € | 7,85 € |
| 250 | 0,06564 € | 16,41 € |
| 500 | 0,06458 € | 32,29 € |
| 1.000 | 0,05637 € | 56,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04064 € | 162,56 € |
| 8.000 | 0,03891 € | 311,28 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

