
CR1206-FX-LAB4LF | |
|---|---|
DigiKey Part Number | CR1206-FX-LAB4LF-ND |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-LAB4LF |
Description | RESISTOR KIT 1/4W 12100PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit Ohm ±1% 1/4W Surface Mount 12100 Pieces (242 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Thick Film | |
Resistance (Ohms) | - | |
Power (Watts) | 1/4W | |
Tolerance | ±1% | |
Features | Moisture Resistant | |
Quantity | 12100 Pieces (242 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) | |
Base Product Number |

