
CR1206-FX-3302ELF | |
---|---|
DigiKey Part Number | CR1206-FX-3302ELFTR-ND - Tape & Reel (TR) CR1206-FX-3302ELFCT-ND - Cut Tape (CT) CR1206-FX-3302ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-3302ELF |
Description | RES SMD 33K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-3302ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02900 € | 0,29 € |
25 | 0,02200 € | 0,55 € |
50 | 0,01780 € | 0,89 € |
100 | 0,01470 € | 1,47 € |
250 | 0,01160 € | 2,90 € |
500 | 0,00982 € | 4,91 € |
1.000 | 0,00842 € | 8,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00623 € | 31,15 € |
10.000 | 0,00559 € | 55,90 € |
15.000 | 0,00465 € | 69,75 € |
25.000 | 0,00370 € | 92,50 € |
35.000 | 0,00368 € | 128,80 € |
50.000 | 0,00366 € | 183,00 € |
60.000 | 0,00365 € | 219,00 € |
120.000 | 0,00362 € | 434,40 € |
125.000 | 0,00362 € | 452,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |