
CR1206-FX-1373ELF | |
---|---|
DigiKey Part Number | 118-CR1206-FX-1373ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-1373ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-1373ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1373ELF |
Description | RES SMD 137K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1373ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03900 € | 0,39 € |
25 | 0,02920 € | 0,73 € |
50 | 0,02400 € | 1,20 € |
100 | 0,02010 € | 2,01 € |
250 | 0,01608 € | 4,02 € |
500 | 0,01382 € | 6,91 € |
1.000 | 0,01201 € | 12,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00915 € | 45,75 € |
10.000 | 0,00651 € | 65,10 € |
15.000 | 0,00602 € | 90,30 € |
25.000 | 0,00552 € | 138,00 € |
35.000 | 0,00549 € | 192,15 € |
50.000 | 0,00546 € | 273,00 € |
60.000 | 0,00545 € | 327,00 € |
120.000 | 0,00541 € | 649,20 € |
125.000 | 0,00541 € | 676,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |