
CR1206-FX-1202ELF | |
---|---|
DigiKey Part Number | CR1206-FX-1202ELFTR-ND - Tape & Reel (TR) CR1206-FX-1202ELFCT-ND - Cut Tape (CT) CR1206-FX-1202ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1202ELF |
Description | RES SMD 12K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1202ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03000 € | 0,30 € |
25 | 0,02240 € | 0,56 € |
50 | 0,01820 € | 0,91 € |
100 | 0,01500 € | 1,50 € |
250 | 0,01184 € | 2,96 € |
500 | 0,01020 € | 5,10 € |
1.000 | 0,00861 € | 8,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00638 € | 31,90 € |
10.000 | 0,00468 € | 46,80 € |
15.000 | 0,00465 € | 69,75 € |
25.000 | 0,00461 € | 115,25 € |
120.000 | 0,00433 € | 519,60 € |
125.000 | 0,00432 € | 540,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |