
CR0805-JW-105ELF | |
---|---|
DigiKey Part Number | CR0805-JW-105ELFTR-ND - Tape & Reel (TR) CR0805-JW-105ELFCT-ND - Cut Tape (CT) CR0805-JW-105ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-105ELF |
Description | RES SMD 1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-105ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02000 € | 0,20 € |
25 | 0,01480 € | 0,37 € |
50 | 0,01160 € | 0,58 € |
100 | 0,00950 € | 0,95 € |
250 | 0,00736 € | 1,84 € |
500 | 0,00610 € | 3,05 € |
1.000 | 0,00516 € | 5,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00290 € | 14,50 € |
10.000 | 0,00190 € | 19,00 € |
15.000 | 0,00189 € | 28,35 € |
25.000 | 0,00187 € | 46,75 € |
35.000 | 0,00186 € | 65,10 € |
50.000 | 0,00185 € | 92,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |