
CR0805-FX-1300ELF | |
---|---|
DigiKey Part Number | 118-CR0805-FX-1300ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-1300ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-1300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-1300ELF |
Description | RES SMD 130 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-1300ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03000 € | 0,30 € |
25 | 0,02280 € | 0,57 € |
50 | 0,01840 € | 0,92 € |
100 | 0,01520 € | 1,52 € |
250 | 0,01196 € | 2,99 € |
500 | 0,01018 € | 5,09 € |
1.000 | 0,00874 € | 8,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00567 € | 28,35 € |
10.000 | 0,00514 € | 51,40 € |
15.000 | 0,00510 € | 76,50 € |
25.000 | 0,00461 € | 115,25 € |
35.000 | 0,00459 € | 160,65 € |
50.000 | 0,00456 € | 228,00 € |
60.000 | 0,00455 € | 273,00 € |
120.000 | 0,00441 € | 529,20 € |
125.000 | 0,00440 € | 550,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |