0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
cut-tape-render

CR0603-J/-000ELF

DigiKey Part Number
CR0603-J/-000ELFTR-ND - Tape & Reel (TR)
CR0603-J/-000ELFCT-ND - Cut Tape (CT)
CR0603-J/-000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-J/-000ELF
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-J/-000ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.458.316
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,00900 €0,09 €
250,00600 €0,15 €
500,00520 €0,26 €
1000,00450 €0,45 €
2500,00372 €0,93 €
5000,00328 €1,64 €
1.0000,00289 €2,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00220 €11,00 €
10.0000,00197 €19,70 €
15.0000,00185 €27,75 €
25.0000,00171 €42,75 €
35.0000,00163 €57,05 €
50.0000,00156 €78,00 €
60.0000,00152 €91,20 €
120.0000,00139 €166,80 €
125.0000,00138 €172,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €