
CR0603-FX-3480ELF | |
---|---|
DigiKey Part Number | 118-CR0603-FX-3480ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-3480ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-3480ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-3480ELF |
Description | RES SMD 348 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-3480ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02100 € | 0,21 € |
25 | 0,01600 € | 0,40 € |
50 | 0,01280 € | 0,64 € |
100 | 0,01050 € | 1,05 € |
250 | 0,00812 € | 2,03 € |
500 | 0,00682 € | 3,41 € |
1.000 | 0,00576 € | 5,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00290 € | 14,50 € |
10.000 | 0,00284 € | 28,40 € |
15.000 | 0,00281 € | 42,15 € |
25.000 | 0,00279 € | 69,75 € |
35.000 | 0,00277 € | 96,95 € |
50.000 | 0,00276 € | 138,00 € |
60.000 | 0,00275 € | 165,00 € |
120.000 | 0,00262 € | 314,40 € |
125.000 | 0,00261 € | 326,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |