CR0603-FX-3300ELF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,05729 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 698.740
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00716 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 11.637
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 122.552
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 7.551
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 2.208
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00355 €
Datasheet

Similar


Vishay Dale
In Stock: 74
Unit Price: 0,13000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01584 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01441 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,09000 €
Datasheet
CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-3300ELF

DigiKey Part Number
CR0603-FX-3300ELFTR-ND - Tape & Reel (TR)
CR0603-FX-3300ELFCT-ND - Cut Tape (CT)
CR0603-FX-3300ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-3300ELF
Description
RES SMD 330 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-3300ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01240 €0,31 €
500,00980 €0,49 €
1000,00790 €0,79 €
2500,00600 €1,50 €
5000,00496 €2,48 €
1.0000,00415 €4,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00287 €14,35 €
10.0000,00251 €25,10 €
15.0000,00233 €34,95 €
25.0000,00214 €53,50 €
35.0000,00203 €71,05 €
50.0000,00193 €96,50 €
60.0000,00188 €112,80 €
120.0000,00172 €206,40 €
125.0000,00171 €213,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €