
CR0603-FX-1503ELF | |
---|---|
DigiKey Part Number | 118-CR0603-FX-1503ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-1503ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-1503ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1503ELF |
Description | RES SMD 150K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1503ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01700 € | 0,17 € |
25 | 0,01240 € | 0,31 € |
50 | 0,00980 € | 0,49 € |
100 | 0,00780 € | 0,78 € |
250 | 0,00596 € | 1,49 € |
500 | 0,00492 € | 2,46 € |
1.000 | 0,00412 € | 4,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00200 € | 10,00 € |
10.000 | 0,00190 € | 19,00 € |
15.000 | 0,00189 € | 28,35 € |
25.000 | 0,00187 € | 46,75 € |
35.000 | 0,00186 € | 65,10 € |
50.000 | 0,00185 € | 92,50 € |
60.000 | 0,00185 € | 111,00 € |
120.000 | 0,00171 € | 205,20 € |
125.000 | 0,00170 € | 212,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |