


CR0402AFX-1001GLF | |
|---|---|
DigiKey Part Number | 118-CR0402AFX-1001GLFTR-ND - Tape & Reel (TR) 118-CR0402AFX-1001GLFCT-ND - Cut Tape (CT) 118-CR0402AFX-1001GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402AFX-1001GLF |
Description | RES 1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402AFX-1001GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01400 € | 0,35 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00880 € | 0,88 € |
| 250 | 0,00676 € | 1,69 € |
| 500 | 0,00564 € | 2,82 € |
| 1.000 | 0,00473 € | 4,73 € |
| 5.000 | 0,00332 € | 16,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00191 € | 19,10 € |
| 20.000 | 0,00189 € | 37,80 € |
| 30.000 | 0,00188 € | 56,40 € |
| 50.000 | 0,00186 € | 93,00 € |
| 70.000 | 0,00185 € | 129,50 € |
| 100.000 | 0,00184 € | 184,00 € |
| 120.000 | 0,00184 € | 220,80 € |
| 240.000 | 0,00182 € | 436,80 € |
| 250.000 | 0,00182 € | 455,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

