Parametric Equivalent

CR0402-J/-7R5GLF | |
|---|---|
DigiKey Part Number | CR0402-J/-7R5GLFTR-ND - Tape & Reel (TR) CR0402-J/-7R5GLFCT-ND - Cut Tape (CT) CR0402-J/-7R5GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-J/-7R5GLF |
Description | RES SMD 7.5 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-J/-7R5GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -250/ +500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00790 € | 0,79 € |
| 250 | 0,00600 € | 1,50 € |
| 500 | 0,00496 € | 2,48 € |
| 1.000 | 0,00415 € | 4,15 € |
| 5.000 | 0,00287 € | 14,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00251 € | 25,10 € |
| 20.000 | 0,00222 € | 44,40 € |
| 30.000 | 0,00208 € | 62,40 € |
| 50.000 | 0,00193 € | 96,50 € |
| 70.000 | 0,00184 € | 128,80 € |
| 100.000 | 0,00176 € | 176,00 € |
| 120.000 | 0,00172 € | 206,40 € |
| 240.000 | 0,00160 € | 384,00 € |
| 250.000 | 0,00159 € | 397,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


