
CR0402-FX-68R0GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-68R0GLFTR-ND - Tape & Reel (TR) CR0402-FX-68R0GLFCT-ND - Cut Tape (CT) CR0402-FX-68R0GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-68R0GLF |
Description | RES SMD 68 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-68R0GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 25 | 0,00880 € | 0,22 € |
| 50 | 0,00700 € | 0,35 € |
| 100 | 0,00540 € | 0,54 € |
| 250 | 0,00408 € | 1,02 € |
| 500 | 0,00332 € | 1,66 € |
| 1.000 | 0,00273 € | 2,73 € |
| 5.000 | 0,00224 € | 11,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00101 € | 10,10 € |
| 20.000 | 0,00096 € | 19,20 € |
| 30.000 | 0,00095 € | 28,50 € |
| 50.000 | 0,00094 € | 47,00 € |
| 70.000 | 0,00094 € | 65,80 € |
| 100.000 | 0,00093 € | 93,00 € |
| 120.000 | 0,00093 € | 111,60 € |
| 240.000 | 0,00092 € | 220,80 € |
| 250.000 | 0,00091 € | 227,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

