
CR0402-FX-1072GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-1072GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1072GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1072GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1072GLF |
Description | RES SMD 10.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1072GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01200 € | 0,30 € |
| 50 | 0,00880 € | 0,44 € |
| 100 | 0,00660 € | 0,66 € |
| 250 | 0,00480 € | 1,20 € |
| 500 | 0,00402 € | 2,01 € |
| 1.000 | 0,00351 € | 3,51 € |
| 5.000 | 0,00201 € | 10,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00191 € | 19,10 € |
| 20.000 | 0,00108 € | 21,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

