
CR0201-FW-33R0GLF | |
---|---|
DigiKey Part Number | 118-CR0201-FW-33R0GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-33R0GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-33R0GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-33R0GLF |
Description | RES SMD 33 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-33R0GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02100 € | 0,21 € |
25 | 0,01560 € | 0,39 € |
50 | 0,01240 € | 0,62 € |
100 | 0,01000 € | 1,00 € |
250 | 0,00772 € | 1,93 € |
500 | 0,00646 € | 3,23 € |
1.000 | 0,00545 € | 5,45 € |
5.000 | 0,00387 € | 19,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00342 € | 34,20 € |
20.000 | 0,00188 € | 37,60 € |
30.000 | 0,00187 € | 56,10 € |
50.000 | 0,00185 € | 92,50 € |
70.000 | 0,00184 € | 128,80 € |
100.000 | 0,00183 € | 183,00 € |
120.000 | 0,00183 € | 219,60 € |
240.000 | 0,00181 € | 434,40 € |
250.000 | 0,00181 € | 452,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |