
CR0201-FW-1001GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-1001GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-1001GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-1001GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-1001GLF |
Description | RES SMD 1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-1001GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01160 € | 0,29 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00740 € | 0,74 € |
| 250 | 0,00564 € | 1,41 € |
| 500 | 0,00464 € | 2,32 € |
| 1.000 | 0,00387 € | 3,87 € |
| 5.000 | 0,00267 € | 13,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00191 € | 19,10 € |
| 20.000 | 0,00189 € | 37,80 € |
| 30.000 | 0,00188 € | 56,40 € |
| 50.000 | 0,00177 € | 88,50 € |
| 70.000 | 0,00169 € | 118,30 € |
| 100.000 | 0,00162 € | 162,00 € |
| 120.000 | 0,00158 € | 189,60 € |
| 240.000 | 0,00146 € | 350,40 € |
| 250.000 | 0,00145 € | 362,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

