4.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR01005AFW-4701GAS

DigiKey Part Number
118-CR01005AFW-4701GASTR-ND - Tape & Reel (TR)
118-CR01005AFW-4701GASCT-ND - Cut Tape (CT)
118-CR01005AFW-4701GASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR01005AFW-4701GAS
Description
RESA-AS 01005 4K7 1% 31MW TC200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Power (Watts)
Height - Seated (Max)
0.007" (0.17mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06600 €0,66 €
500,04680 €2,34 €
1000,04060 €4,06 €
5000,03038 €15,19 €
1.0000,02722 €27,22 €
2.5000,02390 €59,75 €
5.0000,02191 €109,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02028 €202,80 €
20.0000,01893 €378,60 €
30.0000,01825 €547,50 €
50.0000,01751 €875,50 €
70.0000,01707 €1.194,90 €
100.0000,01665 €1.665,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €