
CMP2512AFX-5602ELF | |
|---|---|
DigiKey Part Number | 118-CMP2512AFX-5602ELFTR-ND - Tape & Reel (TR) 118-CMP2512AFX-5602ELFCT-ND - Cut Tape (CT) 118-CMP2512AFX-5602ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2512AFX-5602ELF |
Description | RESHIGHPOWERA 2512 56K 1% 1.5W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2512AFX-5602ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,16440 € | 16,44 € |
| 250 | 0,14536 € | 36,34 € |
| 500 | 0,13438 € | 67,19 € |
| 1.000 | 0,12565 € | 125,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11318 € | 452,72 € |
| 8.000 | 0,10879 € | 870,32 € |
| 12.000 | 0,10664 € | 1.279,68 € |
| 20.000 | 0,10432 € | 2.086,40 € |
| 28.000 | 0,10299 € | 2.883,72 € |
| 40.000 | 0,10173 € | 4.069,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

