1 MOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP2512AFX-1004ELF

DigiKey Part Number
118-CMP2512AFX-1004ELFTR-ND - Tape & Reel (TR)
118-CMP2512AFX-1004ELFCT-ND - Cut Tape (CT)
118-CMP2512AFX-1004ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP2512AFX-1004ELF
Description
RESHIGHPOWERA 2512 1M 1% 1.5W TC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CMP2512AFX-1004ELF Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 453
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,24800 €2,48 €
250,20720 €5,18 €
500,18320 €9,16 €
1000,16440 €16,44 €
2500,14536 €36,34 €
5000,13438 €67,19 €
1.0000,12565 €125,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11318 €452,72 €
8.0000,10879 €870,32 €
12.0000,10664 €1.279,68 €
20.0000,10432 €2.086,40 €
28.0000,10299 €2.883,72 €
40.0000,10173 €4.069,20 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €