2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP2010AFX-27R0ELF

DigiKey Part Number
118-CMP2010AFX-27R0ELFTR-ND - Tape & Reel (TR)
118-CMP2010AFX-27R0ELFCT-ND - Cut Tape (CT)
118-CMP2010AFX-27R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP2010AFX-27R0ELF
Description
RESHIGHPOWERA 2010 27R 1% 1W TC1
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CMP2010AFX-27R0ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,22200 €2,22 €
250,18440 €4,61 €
500,16320 €8,16 €
1000,14590 €14,59 €
2500,12880 €32,20 €
5000,11882 €59,41 €
1.0000,11756 €117,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09956 €398,24 €
8.0000,08292 €663,36 €
12.0000,08258 €990,96 €
20.0000,08220 €1.644,00 €
28.0000,08196 €2.294,88 €
40.0000,08174 €3.269,60 €
48.0000,08163 €3.918,24 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €