
CMP2010AFX-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CMP2010AFX-10R0ELFTR-ND - Tape & Reel (TR) 118-CMP2010AFX-10R0ELFCT-ND - Cut Tape (CT) 118-CMP2010AFX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2010AFX-10R0ELF |
Description | RESHIGHPOWERA 2010 10R 1% 1W TC1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2010AFX-10R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,17340 € | 8,67 € |
| 100 | 0,15530 € | 15,53 € |
| 250 | 0,13696 € | 34,24 € |
| 500 | 0,12636 € | 63,18 € |
| 1.000 | 0,11792 € | 117,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10588 € | 423,52 € |
| 8.000 | 0,10164 € | 813,12 € |
| 12.000 | 0,09957 € | 1.194,84 € |
| 20.000 | 0,09732 € | 1.946,40 € |
| 28.000 | 0,09604 € | 2.689,12 € |
| 40.000 | 0,09482 € | 3.792,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

