1 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP2010AFX-1004ELF

DigiKey Part Number
118-CMP2010AFX-1004ELFTR-ND - Tape & Reel (TR)
118-CMP2010AFX-1004ELFCT-ND - Cut Tape (CT)
118-CMP2010AFX-1004ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP2010AFX-1004ELF
Description
RESHIGHPOWERA 2010 1M 1% 1W TC10
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CMP2010AFX-1004ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,23700 €2,37 €
250,19640 €4,91 €
500,17340 €8,67 €
1000,15530 €15,53 €
2500,13696 €34,24 €
5000,12636 €63,18 €
1.0000,11792 €117,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10588 €423,52 €
8.0000,10164 €813,12 €
12.0000,09957 €1.194,84 €
20.0000,09732 €1.946,40 €
28.0000,09604 €2.689,12 €
40.0000,09482 €3.792,80 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €