100 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP2010-FX-1003ELF

DigiKey Part Number
118-CMP2010-FX-1003ELFTR-ND - Tape & Reel (TR)
118-CMP2010-FX-1003ELFCT-ND - Cut Tape (CT)
118-CMP2010-FX-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP2010-FX-1003ELF
Description
RESHIGHPOWER 2010 100K 1% 1W TC1
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CMP2010-FX-1003ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,20600 €2,06 €
250,16960 €4,24 €
500,14900 €7,45 €
1000,13280 €13,28 €
2500,11632 €29,08 €
5000,10682 €53,41 €
1.0000,09928 €99,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08852 €354,08 €
8.0000,08473 €677,84 €
12.0000,08288 €994,56 €
20.0000,08088 €1.617,60 €
28.0000,07973 €2.232,44 €
40.0000,07864 €3.145,60 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €