
CMP2010-FX-1002ELF | |
|---|---|
DigiKey Part Number | 118-CMP2010-FX-1002ELFTR-ND - Tape & Reel (TR) 118-CMP2010-FX-1002ELFCT-ND - Cut Tape (CT) 118-CMP2010-FX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2010-FX-1002ELF |
Description | RESHIGHPOWER 2010 10K 1% 1W TC10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2010-FX-1002ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13440 € | 13,44 € |
| 250 | 0,11776 € | 29,44 € |
| 500 | 0,10816 € | 54,08 € |
| 1.000 | 0,10053 € | 100,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08964 € | 358,56 € |
| 8.000 | 0,08580 € | 686,40 € |
| 12.000 | 0,08393 € | 1.007,16 € |
| 20.000 | 0,08190 € | 1.638,00 € |
| 28.000 | 0,08073 € | 2.260,44 € |
| 40.000 | 0,07963 € | 3.185,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

