
CMP2010-FX-1000ELF | |
|---|---|
DigiKey Part Number | 118-CMP2010-FX-1000ELFTR-ND - Tape & Reel (TR) 118-CMP2010-FX-1000ELFCT-ND - Cut Tape (CT) 118-CMP2010-FX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2010-FX-1000ELF |
Description | RESHIGHPOWER 2010 100R 1% 1W TC1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2010-FX-1000ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,16960 € | 4,24 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,13280 € | 13,28 € |
| 250 | 0,11632 € | 29,08 € |
| 500 | 0,10682 € | 53,41 € |
| 1.000 | 0,09928 € | 99,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08852 € | 354,08 € |
| 8.000 | 0,08473 € | 677,84 € |
| 12.000 | 0,08288 € | 994,56 € |
| 20.000 | 0,08088 € | 1.617,60 € |
| 28.000 | 0,07973 € | 2.232,44 € |
| 40.000 | 0,07864 € | 3.145,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

