
CMP1206QFX-1000ELF | |
|---|---|
DigiKey Part Number | 118-CMP1206QFX-1000ELFTR-ND - Tape & Reel (TR) 118-CMP1206QFX-1000ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMP1206QFX-1000ELF |
Description | RES CHIP 1206 100R 1% 3/4W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06370 € | 6,37 € |
| 250 | 0,06020 € | 15,05 € |
| 500 | 0,05418 € | 27,09 € |
| 1.000 | 0,04943 € | 49,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04114 € | 205,70 € |
| 10.000 | 0,03809 € | 380,90 € |
| 15.000 | 0,03657 € | 548,55 € |
| 25.000 | 0,03489 € | 872,25 € |
| 35.000 | 0,03392 € | 1.187,20 € |
| 50.000 | 0,03299 € | 1.649,50 € |
| 125.000 | 0,03099 € | 3.873,75 € |
| 250.000 | 0,03023 € | 7.557,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

