
CMP1206AFX-5601ELF | |
|---|---|
DigiKey Part Number | 118-CMP1206AFX-5601ELFTR-ND - Tape & Reel (TR) 118-CMP1206AFX-5601ELFCT-ND - Cut Tape (CT) 118-CMP1206AFX-5601ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP1206AFX-5601ELF |
Description | RESHIGHPOWERA 1206 5K6 1% 3/4W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP1206AFX-5601ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,11920 € | 2,98 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09110 € | 9,11 € |
| 250 | 0,07848 € | 19,62 € |
| 500 | 0,07118 € | 35,59 € |
| 1.000 | 0,06540 € | 65,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05615 € | 280,75 € |
| 10.000 | 0,05346 € | 534,60 € |
| 15.000 | 0,05214 € | 782,10 € |
| 25.000 | 0,05071 € | 1.267,75 € |
| 35.000 | 0,04990 € | 1.746,50 € |
| 50.000 | 0,04913 € | 2.456,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

